




SRF1260-820M | |
|---|---|
DigiKey Part Number | SRF1260-820MTR-ND - Tape & Reel (TR) SRF1260-820MCT-ND - Cut Tape (CT) SRF1260-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-820M |
Description | INDUCT ARRAY 2 COIL 82UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 150mOhm Max DC Resistance (DCR) - Parallel 2.05 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 82 µH | |
Inductance - Connected In Series | 328 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.05 A | |
Current Rating - Series | 1.03 A | |
Current Saturation - Parallel | 2.39 A | |
Current Saturation - Series | 1.2 A | |
DC Resistance (DCR) - Parallel | 150mOhm Max | |
DC Resistance (DCR) - Series | 568mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.87700 | £8.77 |
| 100 | £0.72080 | £72.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.64085 | £256.34 |
| 800 | £0.60429 | £483.43 |
| 1,200 | £0.58391 | £700.69 |
| 2,000 | £0.55923 | £1,118.46 |
| 2,800 | £0.54356 | £1,521.97 |
| 4,000 | £0.52744 | £2,109.76 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

