Similar
Similar
Similar

CTX32CT-150-R | |
|---|---|
DigiKey Part Number | CTX32CT-150-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32CT-150-R |
Description | FIXED IND 15UH 250MA 740 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 250 mA 740mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32CT-150-R Models |
Category | DC Resistance (DCR) 740mOhm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-150JL | Bourns Inc. | 0 | CM322522-150JL-ND | £0.08683 | Similar |
| CM322522-150KL | Bourns Inc. | 9,950 | CM322522-150KLCT-ND | £0.19000 | Similar |
| LQH32CN150K53L | Murata Electronics | 8,519 | 490-LQH32CN150K53LCT-ND | £0.22000 | Similar |



