
LQH32CN150K53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN150K53LTR-ND - Tape & Reel (TR) 490-LQH32CN150K53LCT-ND - Cut Tape (CT) 490-LQH32CN150K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN150K53L |
Description | FIXED IND 15UH 300MA 754 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 300 mA 754mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN150K53L Models |
Category | DC Resistance (DCR) 754mOhm Max |
Mfr | Frequency - Self Resonant 26MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.067" (1.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.14430 | £14.43 |
| 1,000 | £0.11871 | £118.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10978 | £219.56 |
| 4,000 | £0.10352 | £414.08 |
| 6,000 | £0.10002 | £600.12 |
| 10,000 | £0.09579 | £957.90 |
| 14,000 | £0.09310 | £1,303.40 |
| 20,000 | £0.09034 | £1,806.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

