
CP6125L6-3A | |
|---|---|
DigiKey Part Number | 283-CP6125L6-3ATR-ND - Tape & Reel (TR) 283-CP6125L6-3ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP6125L6-3A |
Description | CP6125L; SMD FUSE 6.3A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.0 |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.102" W x 0.102" H (6.50mm x 2.60mm x 2.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0077 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.27816 | £2,225.28 |
| Unit Price without VAT: | £0.27816 |
|---|---|
| Unit Price with VAT: | £0.33379 |

