CMT2-9-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 124
Unit Price: £7.80000
Datasheet
Image for CMT2-9-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT2-9-R

DigiKey Part Number
CMT2-9-R-ND
Manufacturer
Manufacturer Product Number
CMT2-9-R
Description
CMC 2MH 5.45A 2LN TH
Customer Reference
Detailed Description
2 mH 2 Line Common Mode Choke Through Hole 5.45A DCR 28mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMT2-9-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5.45A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
28mOhm (Typ)
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.437" L x 1.043" W (36.50mm x 26.50mm)
Filter Type
Power Line
Height (Max)
1.752" (44.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
2 mH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-62917NLPulse Electronics124553-1739-ND£7.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes