2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-62917NL

DigiKey Part Number
553-1739-ND
Manufacturer
Manufacturer Product Number
PE-62917NL
Description
CMC 2MH 7.5A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
20mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.440" L x 0.800" W (36.58mm x 20.32mm)
Number of Lines
2
Height (Max)
1.510" (38.35mm)
Inductance @ Frequency
2 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMT908-V1Triad Magnetics2,374237-1230-ND£5.39000Similar
In-Stock: 124
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£7.80000£7.80
10£6.40900£64.09
25£5.92960£148.24
50£5.59140£279.57
100£5.27290£527.29
250£4.88016£1,220.04
500£4.60318£2,301.59
1,000£4.59304£4,593.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.80000
Unit Price with VAT:£9.36000