Similar

CMT1-2-R | |
|---|---|
DigiKey Part Number | CMT1-2-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT1-2-R |
Description | CMC 49MH 880MA 2LN TH |
Customer Reference | |
Detailed Description | 49 mH 2 Line Common Mode Choke Through Hole 880mA DCR 850mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT1-2-R Models |
Category | Current Rating (Max) 880mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 850mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.161" L x 0.866" W (29.50mm x 22.00mm) |
Filter Type Power Line | Height (Max) 1.437" (36.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 49 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82724B2152N020 | TDK | 0 | 495-B82724B2152N020-ND | £3.76000 | Similar |


