49 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 530mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82724B2152N020

DigiKey Part Number
495-B82724B2152N020-ND
Manufacturer
Manufacturer Product Number
B82724B2152N020
Description
CMC 49MH 1.5A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
49 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 530mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82724B2152N020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
530mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.323" L x 1.283" W (33.60mm x 32.60mm)
Number of Lines
2
Height (Max)
0.984" (25.00mm)
Inductance @ Frequency
49 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.76000£3.76
10£3.09100£30.91
25£2.86000£71.50
50£2.69660£134.83
240£2.36121£566.69
480£2.23510£1,072.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.76000
Unit Price with VAT:£4.51200