CD1-220-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 937
Unit Price: £0.56000
Datasheet

Similar


Sumida America Inc.
In Stock: 5,074
Unit Price: £1.04000
Datasheet
Image for CD1-220-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1-220-R

DigiKey Part Number
CD1-220-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1-220-R
Description
FIXED IND 22UH 2.77A 73 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.77 A 73mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
73mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.413" L x 0.409" W (10.50mm x 10.40mm)
Tolerance
±30%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR1040-220-REaton - Electronics Division937513-1401-1-ND£0.56000Direct
CDRH104RNP-220NCSumida America Inc.5,074308-1431-1-ND£1.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes