Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC06H6A-TR

DigiKey Part Number
283-CC06H6A-TR-ND - Tape & Reel (TR)
283-CC06H6A-TRCT-ND - Cut Tape (CT)
283-CC06H6A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC06H6A-TR
Description
FUSE BOARD MOUNT 6A 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.6
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.0076 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.05000£1.05
5£0.87200£4.36
10£0.80500£8.05
50£0.66760£33.38
100£0.61600£61.60
250£0.55356£138.39
500£0.51044£255.22
1,000£0.47048£470.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.43820£2,191.00
10,000£0.40667£4,066.70
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000