Direct

C310T-5-R-TR1 | |
|---|---|
DigiKey Part Number | C310T-5-R-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C310T-5-R-TR1 |
Description | FUSE CERAMIC 5A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 85.0 |
Mounting Type Through Hole | Approval Agency CQC, cURus, KTL, TUV |
Fuse Type | Size / Dimension 0.157" Dia x 0.453" L (4.00mm x 11.50mm) |
Current Rating (Amps) | DC Cold Resistance 8.06 mOhms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C310T-SC-5-R-TR1 | Eaton - Electronics Division | 6,761 | 283-4691-1-ND | £0.23000 | Direct |


