C310T-4-R-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 4,011
Unit Price: £0.23000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 1,499
Unit Price: £0.23000
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310T-4-R-TR1

DigiKey Part Number
C310T-4-R-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C310T-4-R-TR1
Description
FUSE CERAMIC 4A 250VAC AXIAL
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
57.5
Mounting Type
Through Hole
Approval Agency
CQC, cURus, KTL, TUV
Fuse Type
Size / Dimension
0.157" Dia x 0.453" L (4.00mm x 11.50mm)
Current Rating (Amps)
DC Cold Resistance
10.75 mOhms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C310T-SC-2-R-TR1Eaton - Electronics Division4,011283-4687-1-ND£0.23000Direct
C310T-SC-4-R-TR1Eaton - Electronics Division1,499283-4690-1-ND£0.23000Direct
Obsolete
This product is no longer manufactured. View Substitutes