C310T-2.5-R-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 10,669
Unit Price: £0.23000
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310T-2.5-R-TR1

DigiKey Part Number
C310T-2.5-R-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C310T-2.5-R-TR1
Description
FUSE CERAMIC 2.5A 250VAC AXIAL
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
21.8
Mounting Type
Through Hole
Approval Agency
CQC, cURus, KTL, VDE
Fuse Type
Size / Dimension
0.157" Dia x 0.453" L (4.00mm x 11.50mm)
Current Rating (Amps)
DC Cold Resistance
20.35 mOhms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C310T-SC-2-5-R-TR1Eaton - Electronics Division10,669283-C310T-SC-2-5-R-TR1CT-ND£0.23000Direct
Obsolete
Marketplace Stock: 1,147 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,147In Stock
Ships from WEC