1.25 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310FH-1.25-R-TR1

DigiKey Part Number
283-C310FH-1.25-R-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C310FH-1.25-R-TR1
Description
FUSE CERM 1.25A 250VAC AX 1500PC
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
2.7
Approval Agency
CCC, cURus, KC, TUV
Operating Temperature
-
Color
Brown
Size / Dimension
0.124" Dia x 0.394" L (3.14mm x 10.00mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 6,000 View Now

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC