Similar

C310FC-3-15-R-TR1 | |
|---|---|
DigiKey Part Number | C310FC-3-15-R-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C310FC-3-15-R-TR1 |
Description | FUSE CERAMIC 3.15A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 13.3 | |
Approval Agency | CQC, cURus, KC, TUV | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.248" L (6.35mm x 31.70mm) | |
DC Cold Resistance | 15 mOhms |


