


BK1/TDC11-50-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC11-50-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC11-50-R |
Description | FUSE GLASS 50MA 1KVAC 3AB 3AG |
Customer Reference | |
Detailed Description | 50 mA 1 kV Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500mA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.92000 | £8.92 |
| 5 | £7.40400 | £37.02 |
| 10 | £6.83200 | £68.32 |
| 50 | £5.66440 | £283.22 |
| Unit Price without VAT: | £8.92000 |
|---|---|
| Unit Price with VAT: | £10.70400 |

