


BK1/TDC11-5-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC11-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC11-5-R |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.30000 | £7.30 |
| 5 | £6.05800 | £30.29 |
| 10 | £5.59000 | £55.90 |
| 50 | £4.63520 | £231.76 |
| 100 | £4.27400 | £427.40 |
| 250 | £3.83692 | £959.23 |
| 500 | £3.53406 | £1,767.03 |
| 1,000 | £3.25305 | £3,253.05 |
| Unit Price without VAT: | £7.30000 |
|---|---|
| Unit Price with VAT: | £8.76000 |

