Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC11-3-R

DigiKey Part Number
283-BK1/TDC11-3-R-ND
Manufacturer
Manufacturer Product Number
BK1/TDC11-3-R
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
30A
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£4.40703£4,407.03
Manufacturers Standard Package
Unit Price without VAT:£4.40703
Unit Price with VAT:£5.28844