


BK1/TDC11-250-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC11-250-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC11-250-R |
Description | FUSE GLASS 250MA 1KVAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 1 kV Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 1 kV |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 2.5A |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.63000 | £5.63 |
| 5 | £4.67600 | £23.38 |
| 10 | £4.31500 | £43.15 |
| 50 | £3.57840 | £178.92 |
| 100 | £3.30000 | £330.00 |
| 250 | £2.96308 | £740.77 |
| 500 | £2.72968 | £1,364.84 |
| 1,000 | £2.51316 | £2,513.16 |
| Unit Price without VAT: | £5.63000 |
|---|---|
| Unit Price with VAT: | £6.75600 |

