
BK1/TDC11-100-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC11-100-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC11-100-R |
Description | FUSE GLASS 100MA 1KVAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 1 kV Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.89018 | £4,890.18 |
| Unit Price without VAT: | £4.89018 |
|---|---|
| Unit Price with VAT: | £5.86822 |

