
BK1/TDC10-7.5-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC10-7.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC10-7.5-R |
Description | FUSE GLASS 7.5A 3AB 3AG |
Customer Reference | |
Detailed Description | Fuse Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Mfr | Mounting Type Requires Holder |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |

