Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC10-100-R

DigiKey Part Number
283-BK1/TDC10-100-R-ND
Manufacturer
Manufacturer Product Number
BK1/TDC10-100-R
Description
FUSE GLASS 100MA 1000VAC 3AB 3AG
Customer Reference
Detailed Description
100 mA 1000 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1000 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1A
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.