Similar



BK1/MCRS2.5A | |
|---|---|
DigiKey Part Number | BK1/MCRS2.5A-ND |
Manufacturer | |
Manufacturer Product Number | BK1/MCRS2.5A |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 6.1 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.08 Ohms |


