BK1/MCRS1.5A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,890
Unit Price: £1.94000
Datasheet
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/MCRS1.5A

DigiKey Part Number
BK1/MCRS1.5A-ND
Manufacturer
Manufacturer Product Number
BK1/MCRS1.5A
Description
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.9
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.18 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types