


BK1/C520B-1A | |
|---|---|
DigiKey Part Number | 283-5060-ND |
Manufacturer | |
Manufacturer Product Number | BK1/C520B-1A |
Description | FUSE GLASS 1A 250VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 5 | £0.19000 | £0.95 |
| 10 | £0.17600 | £1.76 |
| 50 | £0.14600 | £7.30 |
| 100 | £0.13480 | £13.48 |
| 250 | £0.12116 | £30.29 |
| 500 | £0.11176 | £55.88 |
| 1,000 | £0.10309 | £103.09 |
| 5,000 | £0.08533 | £426.65 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

