
BK1/A304-500MA | |
|---|---|
DigiKey Part Number | BK1/A304-500MA-ND |
Manufacturer | |
Manufacturer Product Number | BK1/A304-500MA |
Description | FUSE CERAMIC 500MA 250VAC/VDC |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |

