
BK/TDC11-100MA | |
|---|---|
DigiKey Part Number | 2266-BK/TDC11-100MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/TDC11-100MA |
Description | FUSE GLASS 100MA 1000VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 100 mA 1000 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1000 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |

