Similar



BK/S506-V-80-R | |
|---|---|
DigiKey Part Number | 283-BK/S506-V-80-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-V-80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.038 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 4.42 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.080MXEP | Littelfuse Inc. | 0 | 0218.080MXEP-ND | £1.85908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.02190 | £502.19 |
| Unit Price without VAT: | £5.02190 |
|---|---|
| Unit Price with VAT: | £6.02628 |


