BK/S506-1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 536
Unit Price: £0.95000
Datasheet

Direct


SCHURTER Inc.
In Stock: 4,190
Unit Price: £0.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,676
Unit Price: £1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,684
Unit Price: £1.06000
Datasheet
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-1A

DigiKey Part Number
BK/S506-1A-ND
Manufacturer
Manufacturer Product Number
BK/S506-1A
Description
FUSE GLASS 1A 250VAC 5X20MM
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.7
Approval Agency
BSI, CCC, CSA, cULus, IMQ, MITI, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.062 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes