


BK-S505SC-3.15-R | |
|---|---|
DigiKey Part Number | 283-BK-S505SC-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505SC-3.15-R |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 36.6 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0305 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 5 | £1.50400 | £7.52 |
| 10 | £1.38800 | £13.88 |
| 50 | £1.15200 | £57.60 |
| 100 | £1.06270 | £106.27 |
| 300 | £0.93467 | £280.40 |
| 500 | £0.88022 | £440.11 |
| 1,000 | £0.81108 | £811.08 |
| 5,000 | £0.66916 | £3,345.80 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

