Parametric Equivalent



BK-S505H-V-1.25-R | |
|---|---|
DigiKey Part Number | 283-BK-S505H-V-1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-1.25-R |
Description | FUSE CERM 1.25A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 2.22 |
Mounting Type Through Hole | Approval Agency cULus, PSE/JET |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.108 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR2-S505H-V-1.25-R | Eaton - Electronics Division | 5 | 283-TR2-S505H-V-1.25-RCT-ND | £2.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.41260 | £441.26 |
| Unit Price without VAT: | £4.41260 |
|---|---|
| Unit Price with VAT: | £5.29512 |


