BK/S505-V-1-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 64
Unit Price: £1.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.05517
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.05517
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,055
Unit Price: £2.21000
Datasheet
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S505-V-1-R

DigiKey Part Number
BK/S505-V-1-R-ND
Manufacturer
Manufacturer Product Number
BK/S505-V-1-R
Description
FUSE CERAMIC 1A 250VAC 5X20MM
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.28
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.1401 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes