BK/S504-315MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 61
Unit Price: £1.28000
Datasheet

Similar


SCHURTER Inc.
In Stock: 872
Unit Price: £1.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 736
Unit Price: £1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 381
Unit Price: £1.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 200
Unit Price: £1.51000
Datasheet
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S504-315MA

DigiKey Part Number
BK/S504-315MA-ND
Manufacturer
Manufacturer Product Number
BK/S504-315MA
Description
FUSE GLASS 315MA 250VAC 5X20MM
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.41
Approval Agency
BSI, IMQ, SEMKO, UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.46 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes