


BK/S501-V-63R81 | |
|---|---|
DigiKey Part Number | 283-BK/S501-V-63R81-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-V-63R81 |
Description | FUSE CERAMIC 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 5.0E-4 | |
Approval Agency | CCC, CSA, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 39 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 5 | £2.89600 | £14.48 |
| 10 | £2.67200 | £26.72 |
| 50 | £2.21660 | £110.83 |
| 100 | £2.04460 | £204.46 |
| 300 | £1.79743 | £539.23 |
| 500 | £1.69230 | £846.15 |
| 1,000 | £1.55863 | £1,558.63 |
| 5,000 | £1.33380 | £6,669.00 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

