


BK/S501-V-630-R | |
|---|---|
DigiKey Part Number | 283-BK/S501-V-630-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-V-630-R |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.064 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.40160 | £540.16 |
| Unit Price without VAT: | £5.40160 |
|---|---|
| Unit Price with VAT: | £6.48192 |

