Similar



BK/S501-V-5-R | |
|---|---|
DigiKey Part Number | 283-BK/S501-V-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-V-5-R |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 25.0 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.019 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216005.MXEP | Littelfuse Inc. | 2,463 | F3602-ND | £2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.55160 | £355.16 |
| Unit Price without VAT: | £3.55160 |
|---|---|
| Unit Price with VAT: | £4.26192 |


