Similar



BK/S501-V-100-R | |
|---|---|
DigiKey Part Number | 283-BK/S501-V-100-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-V-100-R |
Description | FUSE CERAMIC 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.0018 |
Mounting Type Through Hole | Approval Agency CSA, cULus |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216.100MXEP | Littelfuse Inc. | 984 | F4623-ND | £2.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.95580 | £395.58 |
| Unit Price without VAT: | £3.95580 |
|---|---|
| Unit Price with VAT: | £4.74696 |


