Direct



BK/S500-V-1.25R | |
|---|---|
DigiKey Part Number | 283-BK/S500-V-1.25R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-V-1.25R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.84 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.096 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1517.PT | SCHURTER Inc. | 3,000 | 0034.1517.PT-ND | £0.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.78810 | £278.81 |
| Unit Price without VAT: | £2.78810 |
|---|---|
| Unit Price with VAT: | £3.34572 |


