BK/PCH-2-1/2-SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 180
Unit Price: £8.19000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £1.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,319
Unit Price: £4.57000
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/PCH-2-1/2-SD

DigiKey Part Number
BK/PCH-2-1/2-SD-ND
Manufacturer
Manufacturer Product Number
BK/PCH-2-1/2-SD
Description
FUSE BRD MNT 2.5A 250VAC 450VDC
Customer Reference
Detailed Description
2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
EDA/CAD Models
BK/PCH-2-1/2-SD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA AC, 1kA DC
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes