BK/PCB-1-SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 982
Unit Price: £2.86000
Datasheet

Similar


SCHURTER Inc.
In Stock: 495
Unit Price: £1.77000
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/PCB-1-SD

DigiKey Part Number
BK/PCB-1-SD-ND
Manufacturer
Manufacturer Product Number
BK/PCB-1-SD
Description
FUSE BRD MT 1A 250VAC 450VDC RAD
Customer Reference
Detailed Description
1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
EDA/CAD Models
BK/PCB-1-SD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes