Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDQ-V-3-2/10

DigiKey Part Number
283-BK/MDQ-V-3-2/10-ND
Manufacturer
Manufacturer Product Number
BK/MDQ-V-3-2/10
Description
FUSE GLASS 3.2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Package / Case
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.12340£1,412.34
Manufacturers Standard Package
Unit Price without VAT:£14.12340
Unit Price with VAT:£16.94808