


BK/MDQ-7-1/2 | |
|---|---|
DigiKey Part Number | 283-BK/MDQ-7-1/2-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-7-1/2 |
Description | FUSE GLASS 7.5A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.71230 | £571.23 |
| Unit Price without VAT: | £5.71230 |
|---|---|
| Unit Price with VAT: | £6.85476 |

