
BK/MDQ-6/10 | |
|---|---|
DigiKey Part Number | 283-BK/MDQ-6/10-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-6/10 |
Description | FUSE GLASS 600MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Package / Case | ||
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.55400 | £1,355.40 |
| Unit Price without VAT: | £13.55400 |
|---|---|
| Unit Price with VAT: | £16.26480 |

