


BK/MDM-10 | |
|---|---|
DigiKey Part Number | 283-BK/MDM-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDM-10 |
Description | FUSE GLASS 10A 250VAC CARTRIDGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £12.25540 | £1,225.54 |
| Unit Price without VAT: | £12.25540 |
|---|---|
| Unit Price with VAT: | £14.70648 |

