
BK/MDL-V-7-1/2-R | |
|---|---|
DigiKey Part Number | 283-BK/MDL-V-7-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-7-1/2-R |
Description | FUSE GLASS 7.5A 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 A Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 5 | £1.82400 | £9.12 |
| 10 | £1.68400 | £16.84 |
| 50 | £1.39700 | £69.85 |
| 100 | £1.28880 | £128.88 |
| 300 | £1.13337 | £340.01 |
| 500 | £1.06728 | £533.64 |
| 1,000 | £0.98331 | £983.31 |
| 5,000 | £0.81095 | £4,054.75 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

