
BK/MDL-B-3 | |
|---|---|
DigiKey Part Number | 283-BK/MDL-B-3-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-B-3 |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Mounting Type Requires Holder |
Mfr | Fuse Type |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.03610 | £403.61 |
| Unit Price without VAT: | £4.03610 |
|---|---|
| Unit Price with VAT: | £4.84332 |

