
BK/MDL-B-1 | |
|---|---|
DigiKey Part Number | 283-BK/MDL-B-1-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-B-1 |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SB 1-R | Bel Fuse Inc. | 2,837 | 5923-3SB1-R-ND | £0.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.05900 | £405.90 |
| Unit Price without VAT: | £4.05900 |
|---|---|
| Unit Price with VAT: | £4.87080 |


