
BK/MDL-175/1000-R | |
|---|---|
DigiKey Part Number | 283-BK/MDL-175/1000-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-175/1000-R |
Description | FUSE GLASS 175A 250VAC 32VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 175 A 250 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 1kA |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.13390 | £513.39 |
| Unit Price without VAT: | £5.13390 |
|---|---|
| Unit Price with VAT: | £6.16068 |

