BK/MDL-15/100-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 81
Unit Price: £2.59000
Datasheet
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-15/100-R

DigiKey Part Number
BK/MDL-15/100-R-ND
Manufacturer
Manufacturer Product Number
BK/MDL-15/100-R
Description
FUSE GLASS 150MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Response Time
Slow Blow
Part Status
Obsolete
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0313.150HXPLittelfuse Inc.81F2530-ND£2.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes