
BK/MDL-1-1/4LX-R | |
|---|---|
DigiKey Part Number | 283-BK/MDL-1-1/4LX-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1-1/4LX-R |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 86.2 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.88680 | £388.68 |
| Unit Price without VAT: | £3.88680 |
|---|---|
| Unit Price with VAT: | £4.66416 |

